



TCJB684M063R0300 | |
|---|---|
DigiKey Part Number | 478-9424-2-ND - Tape & Reel (TR) 478-9424-1-ND - Cut Tape (CT) 478-9424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB684M063R0300 |
Description | CAP TANT POLY 0.68UF 63V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB684M063R0300 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 0.68 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,36740 € | 18,37 € |
| 100 | 0,33400 € | 33,40 € |
| 500 | 0,27750 € | 138,75 € |
| 1.000 | 0,26001 € | 260,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24564 € | 491,28 € |
| 6.000 | 0,22787 € | 1.367,22 € |
| 10.000 | 0,22130 € | 2.213,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

