
TCJB475M035R0200E | |
|---|---|
DigiKey Part Number | 478-13249-2-ND - Tape & Reel (TR) 478-13249-1-ND - Cut Tape (CT) 478-13249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB475M035R0200E |
Description | CAP TANT POLY 4.7UF 35V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05600 € | 10,56 € |
| 50 | 0,84900 € | 42,45 € |
| 100 | 0,78520 € | 78,52 € |
| 500 | 0,67726 € | 338,63 € |
| 1.000 | 0,64387 € | 643,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61637 € | 1.232,74 € |
| 6.000 | 0,58238 € | 3.494,28 € |
| 10.000 | 0,56980 € | 5.698,00 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

