
TCJB335M050R0300E | |
|---|---|
DigiKey Part Number | 478-TCJB335M050R0300ETR-ND - Tape & Reel (TR) 478-TCJB335M050R0300ECT-ND - Cut Tape (CT) 478-TCJB335M050R0300EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB335M050R0300E |
Description | TCJ SERIES - B-CASE / 050V / 030 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,54880 € | 27,44 € |
| 100 | 0,50290 € | 50,29 € |
| 500 | 0,42546 € | 212,73 € |
| 1.000 | 0,40149 € | 401,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38176 € | 763,52 € |
| 6.000 | 0,35738 € | 2.144,28 € |
| 10.000 | 0,34835 € | 3.483,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

