



TCJB335M035R0200 | |
|---|---|
DigiKey Part Number | 478-6641-2-ND - Tape & Reel (TR) 478-6641-1-ND - Cut Tape (CT) 478-6641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB335M035R0200 |
Description | CAP TANT POLY 3.3UF 35V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 3.3 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB335M035R0200E | KYOCERA AVX | 1.548 | 478-13242-1-ND | 1,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,91740 € | 45,87 € |
| 100 | 0,84970 € | 84,97 € |
| 500 | 0,73528 € | 367,64 € |
| 1.000 | 0,69985 € | 699,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46194 € | 923,88 € |
| 6.000 | 0,43416 € | 2.604,96 € |
| 10.000 | 0,42387 € | 4.238,70 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

