



TCJB227M004R0045 | |
|---|---|
DigiKey Part Number | 478-TCJB227M004R0045TR-ND - Tape & Reel (TR) 478-TCJB227M004R0045CT-ND - Cut Tape (CT) 478-TCJB227M004R0045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB227M004R0045 |
Description | CAP TANT POLY 220UF 4V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB227M004R0045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M004ATE045 | KEMET | 10.204 | 399-4731-1-ND | 1,13000 € | Direct |
| T55B227M004C0035 | Vishay Sprague | 5.718 | 718-2035-1-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,82200 € | 41,10 € |
| 100 | 0,75970 € | 75,97 € |
| 500 | 0,65438 € | 327,19 € |
| 1.000 | 0,62180 € | 621,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37349 € | 746,98 € |
| 6.000 | 0,34956 € | 2.097,36 € |
| 10.000 | 0,34071 € | 3.407,10 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

