



TCJB226M010R0300 | |
|---|---|
DigiKey Part Number | 478-3136-2-ND - Tape & Reel (TR) 478-3136-1-ND - Cut Tape (CT) 478-3136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M010R0300 |
Description | CAP TANT POLY 22UF 10V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB226M010R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,28630 € | 28,63 € |
| 500 | 0,23642 € | 118,21 € |
| 1.000 | 0,22099 € | 220,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21246 € | 424,92 € |
| 4.000 | 0,20180 € | 807,20 € |
| 6.000 | 0,19647 € | 1.178,82 € |
| 10.000 | 0,19055 € | 1.905,50 € |
| 14.000 | 0,18709 € | 2.619,26 € |
| 20.000 | 0,18376 € | 3.675,20 € |
| 24.000 | 0,18218 € | 4.372,32 € |
| 48.000 | 0,17687 € | 8.489,76 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |










