



TCJB225M035R0200 | |
|---|---|
DigiKey Part Number | 478-6640-2-ND - Tape & Reel (TR) 478-6640-1-ND - Cut Tape (CT) 478-6640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB225M035R0200 |
Description | CAP TANT POLY 2.2UF 35V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB225M035R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,45300 € | 45,30 € |
| 500 | 0,38142 € | 190,71 € |
| 1.000 | 0,35927 € | 359,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34105 € | 682,10 € |
| 6.000 | 0,31854 € | 1.911,24 € |
| 10.000 | 0,31021 € | 3.102,10 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


