



TCJB157M006R0055 | |
|---|---|
DigiKey Part Number | 478-9414-2-ND - Tape & Reel (TR) 478-9414-1-ND - Cut Tape (CT) 478-9414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB157M006R0055 |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,31400 € | 31,40 € |
| 500 | 0,26014 € | 130,07 € |
| 1.000 | 0,24349 € | 243,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28115 € | 562,30 € |
| 6.000 | 0,26158 € | 1.569,48 € |
| 10.000 | 0,25435 € | 2.543,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


