Parametric Equivalent




TCJB156M035R0200 | |
|---|---|
DigiKey Part Number | 478-10002-2-ND - Tape & Reel (TR) 478-10002-1-ND - Cut Tape (CT) 478-10002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB156M035R0200 |
Description | CAP TANT POLY 15UF 35V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,45180 € | 22,59 € |
| 100 | 0,41240 € | 41,24 € |
| 500 | 0,34578 € | 172,89 € |
| 1.000 | 0,32516 € | 325,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30820 € | 616,40 € |
| 6.000 | 0,28725 € | 1.723,50 € |
| 10.000 | 0,27950 € | 2.795,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |





