10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB106M035R0200

DigiKey Part Number
478-9409-2-ND - Tape & Reel (TR)
478-9409-1-ND - Cut Tape (CT)
478-9409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB106M035R0200
Description
CAP TANT POLY 10UF 35V 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB106M035R0200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48100 €4,81 €
500,37160 €18,58 €
1000,33770 €33,77 €
5000,28058 €140,29 €
1.0000,26290 €262,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24836 €496,72 €
6.0000,23039 €1.382,34 €
10.0000,22374 €2.237,40 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €