10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB106M016R0200E

DigiKey Part Number
478-13213-2-ND - Tape & Reel (TR)
478-13213-1-ND - Cut Tape (CT)
478-13213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB106M016R0200E
Description
CAP TANT POLY 10UF 16V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
10 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJB106M016R0200KYOCERA AVX3.336478-5261-1-ND0,76000 €Parametric Equivalent
TCJT106M016R0200KYOCERA AVX2.395478-11587-1-ND1,65000 €Parametric Equivalent
TCJT106M016R0200EKYOCERA AVX880478-13328-1-ND0,73000 €Parametric Equivalent
In-Stock: 839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48500 €4,85 €
500,37480 €18,74 €
1000,34090 €34,09 €
5000,28348 €141,74 €
1.0000,26573 €265,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,52615 €1.052,30 €
6.0000,49571 €2.974,26 €
10.0000,48445 €4.844,50 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €