



TCJA476M006R0100 | |
|---|---|
DigiKey Part Number | 478-9565-2-ND - Tape & Reel (TR) 478-9565-1-ND - Cut Tape (CT) 478-9565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA476M006R0100 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA476M006R0100E | KYOCERA AVX | 3.775 | 478-13205-1-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,57080 € | 28,54 € |
| 100 | 0,52360 € | 52,36 € |
| 500 | 0,44396 € | 221,98 € |
| 1.000 | 0,41932 € | 419,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44715 € | 894,30 € |
| 6.000 | 0,41999 € | 2.519,94 € |
| 10.000 | 0,40995 € | 4.099,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

