



TCJA107M004R0200 | |
|---|---|
DigiKey Part Number | 478-3453-2-ND - Tape & Reel (TR) 478-3453-1-ND - Cut Tape (CT) 478-3453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA107M004R0200 |
Description | CAP TANT POLY 100UF 4V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA107M004R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,36380 € | 18,19 € |
| 100 | 0,33070 € | 33,07 € |
| 500 | 0,27492 € | 137,46 € |
| 1.000 | 0,25766 € | 257,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24834 € | 496,68 € |
| 4.000 | 0,23642 € | 945,68 € |
| 6.000 | 0,23045 € | 1.382,70 € |
| 10.000 | 0,22384 € | 2.238,40 € |
| 14.000 | 0,21997 € | 3.079,58 € |
| 20.000 | 0,21624 € | 4.324,80 € |
| 24.000 | 0,21448 € | 5.147,52 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


