



TCJA107M002R0200 | |
|---|---|
DigiKey Part Number | 478-3452-2-ND - Tape & Reel (TR) 478-3452-1-ND - Cut Tape (CT) 478-3452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA107M002R0200 |
Description | CAP TANT POLY 100UF 2.5V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA107M002R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,43600 € | 21,80 € |
| 100 | 0,39800 € | 39,80 € |
| 500 | 0,33366 € | 166,83 € |
| 1.000 | 0,31378 € | 313,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30337 € | 606,74 € |
| 4.000 | 0,28962 € | 1.158,48 € |
| 6.000 | 0,28274 € | 1.696,44 € |
| 10.000 | 0,27511 € | 2.751,10 € |
| 14.000 | 0,27065 € | 3.789,10 € |
| 20.000 | 0,26635 € | 5.327,00 € |
| 24.000 | 0,26432 € | 6.343,68 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

