
TCJA106M016R0200E | |
|---|---|
DigiKey Part Number | 478-TCJA106M016R0200ETR-ND - Tape & Reel (TR) 478-TCJA106M016R0200ECT-ND - Cut Tape (CT) 478-TCJA106M016R0200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M016R0200E |
Description | CAP TANT POLY 10UF 16V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,51280 € | 25,64 € |
| 100 | 0,46980 € | 46,98 € |
| 500 | 0,39678 € | 198,39 € |
| 1.000 | 0,37422 € | 374,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36276 € | 725,52 € |
| 4.000 | 0,34716 € | 1.388,64 € |
| 6.000 | 0,33934 € | 2.036,04 € |
| 10.000 | 0,33068 € | 3.306,80 € |
| 14.000 | 0,32562 € | 4.558,68 € |
| 20.000 | 0,32075 € | 6.415,00 € |
| 24.000 | 0,31844 € | 7.642,56 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


