
TCBD156M025CRSZ0700 | |
|---|---|
DigiKey Part Number | 478-12422-2-ND - Tape & Reel (TR) 478-12422-1-ND - Cut Tape (CT) 478-12422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD156M025CRSZ0700 |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,01800 € | 20,18 € |
| 50 | 1,67740 € | 83,87 € |
| 100 | 1,57170 € | 157,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42096 € | 710,48 € |
| 1.000 | 1,36453 € | 1.364,53 € |
| 1.500 | 1,33627 € | 2.004,41 € |
| 2.500 | 1,30494 € | 3.262,35 € |
| 3.500 | 1,28662 € | 4.503,17 € |
| 5.000 | 1,26899 € | 6.344,95 € |
| 6.000 | 1,26064 € | 7.563,84 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

