
TCA1E105M8R | |
|---|---|
DigiKey Part Number | 478-TCA1E105M8RTR-ND - Tape & Reel (TR) 478-TCA1E105M8RCT-ND - Cut Tape (CT) 478-TCA1E105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1E105M8R |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCA1E105M8R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19390 € | 19,39 € |
| 500 | 0,15696 € | 78,48 € |
| 1.000 | 0,14554 € | 145,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13614 € | 272,28 € |
| 4.000 | 0,12840 € | 513,60 € |
| 6.000 | 0,12453 € | 747,18 € |
| 10.000 | 0,12023 € | 1.202,30 € |
| 14.000 | 0,11772 € | 1.648,08 € |
| 20.000 | 0,11531 € | 2.306,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

