1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA1D105M8R

DigiKey Part Number
478-TCA1D105M8RTR-ND - Tape & Reel (TR)
478-TCA1D105M8RCT-ND - Cut Tape (CT)
478-TCA1D105M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA1D105M8R
Description
CAP TANT 1UF 20% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCA1D105M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25100 €2,51 €
500,18700 €9,35 €
1000,16740 €16,74 €
5000,13454 €67,27 €
1.0000,12437 €124,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11600 €232,00 €
4.0000,10912 €436,48 €
6.0000,10567 €634,02 €
10.0000,10185 €1.018,50 €
14.0000,09962 €1.394,68 €
20.0000,09747 €1.949,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €