
TCA1C685M8R | |
|---|---|
DigiKey Part Number | 478-TCA1C685M8RTR-ND - Tape & Reel (TR) 478-TCA1C685M8RCT-ND - Cut Tape (CT) 478-TCA1C685M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1C685M8R |
Description | CAP TANT 6.8UF 20% 16V 1206 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA1C685M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,24550 € | 24,55 € |
| 500 | 0,20094 € | 100,47 € |
| 1.000 | 0,18718 € | 187,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14376 € | 287,52 € |
| 4.000 | 0,13571 € | 542,84 € |
| 6.000 | 0,13168 € | 790,08 € |
| 10.000 | 0,12721 € | 1.272,10 € |
| 14.000 | 0,12460 € | 1.744,40 € |
| 20.000 | 0,12209 € | 2.441,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

