
TCA1C335M8R | |
|---|---|
DigiKey Part Number | 478-TCA1C335M8RTR-ND - Tape & Reel (TR) 478-TCA1C335M8RCT-ND - Cut Tape (CT) 478-TCA1C335M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1C335M8R |
Description | CAP TANT 3.3UF 20% 16V 1206 |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCA1C335M8R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24160 € | 12,08 € |
| 100 | 0,21760 € | 21,76 € |
| 500 | 0,17706 € | 88,53 € |
| 1.000 | 0,16455 € | 164,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15548 € | 310,96 € |
| 4.000 | 0,14696 € | 587,84 € |
| 6.000 | 0,14269 € | 856,14 € |
| 10.000 | 0,13796 € | 1.379,60 € |
| 14.000 | 0,13520 € | 1.892,80 € |
| 20.000 | 0,13254 € | 2.650,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

