
TCA1C106M8R | |
---|---|
DigiKey Part Number | 478-TCA1C106M8RTR-ND - Tape & Reel (TR) 478-TCA1C106M8RCT-ND - Cut Tape (CT) 478-TCA1C106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1C106M8R |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA1C106M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20800 € | 2,08 € |
50 | 0,15340 € | 7,67 € |
100 | 0,13680 € | 13,68 € |
500 | 0,10898 € | 54,49 € |
1.000 | 0,10037 € | 100,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09517 € | 190,34 € |
4.000 | 0,08923 € | 356,92 € |
6.000 | 0,08626 € | 517,56 € |
10.000 | 0,08296 € | 829,60 € |
14.000 | 0,08104 € | 1.134,56 € |
20.000 | 0,07919 € | 1.583,80 € |
24.000 | 0,07831 € | 1.879,44 € |
48.000 | 0,07535 € | 3.616,80 € |
50.000 | 0,07520 € | 3.760,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |