
TCA1C106M8R | |
|---|---|
DigiKey Part Number | 478-TCA1C106M8RTR-ND - Tape & Reel (TR) 478-TCA1C106M8RCT-ND - Cut Tape (CT) 478-TCA1C106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1C106M8R |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA1C106M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14100 € | 14,10 € |
| 500 | 0,11228 € | 56,14 € |
| 1.000 | 0,10342 € | 103,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09614 € | 192,28 € |
| 4.000 | 0,09014 € | 360,56 € |
| 6.000 | 0,08714 € | 522,84 € |
| 10.000 | 0,08381 € | 838,10 € |
| 14.000 | 0,08187 € | 1.146,18 € |
| 20.000 | 0,08000 € | 1.600,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

