TCA1A475M8R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 2.396
Unit Price: 0,34000 €
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA1A475M8R

DigiKey Part Number
478-TCA1A475M8RTR-ND - Tape & Reel (TR)
478-TCA1A475M8RCT-ND - Cut Tape (CT)
478-TCA1A475M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA1A475M8R
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCA1A475M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22400 €2,24 €
500,16680 €8,34 €
1000,14900 €14,90 €
5000,11896 €59,48 €
1.0000,10971 €109,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10210 €204,20 €
4.0000,09583 €383,32 €
6.0000,09269 €556,14 €
10.0000,08921 €892,10 €
14.0000,08718 €1.220,52 €
20.0000,08522 €1.704,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €