
TCA1A226M8R | |
---|---|
DigiKey Part Number | 478-TCA1A226M8RTR-ND - Tape & Reel (TR) 478-TCA1A226M8RCT-ND - Cut Tape (CT) 478-TCA1A226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1A226M8R |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCA1A226M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20600 € | 2,06 € |
50 | 0,15260 € | 7,63 € |
100 | 0,13600 € | 13,60 € |
500 | 0,10828 € | 54,14 € |
1.000 | 0,09973 € | 99,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09455 € | 189,10 € |
4.000 | 0,08864 € | 354,56 € |
6.000 | 0,08568 € | 514,08 € |
10.000 | 0,08240 € | 824,00 € |
14.000 | 0,08049 € | 1.126,86 € |
20.000 | 0,07864 € | 1.572,80 € |
24.000 | 0,07777 € | 1.866,48 € |
48.000 | 0,07483 € | 3.591,84 € |
50.000 | 0,07467 € | 3.733,50 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |