
TCA0J475M8R | |
|---|---|
DigiKey Part Number | 478-TCA0J475M8RTR-ND - Tape & Reel (TR) 478-TCA0J475M8RCT-ND - Cut Tape (CT) 478-TCA0J475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA0J475M8R |
Description | CAP TANT 4.7UF 20% 6.3V 1206 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA0J475M8R Models |
Category | ESR (Equivalent Series Resistance) 4.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,18030 € | 18,03 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,13461 € | 134,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12753 € | 255,06 € |
| 4.000 | 0,12016 € | 480,64 € |
| 6.000 | 0,11646 € | 698,76 € |
| 10.000 | 0,11237 € | 1.123,70 € |
| 14.000 | 0,10998 € | 1.539,72 € |
| 20.000 | 0,10767 € | 2.153,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

