
TCA0G106M8R | |
|---|---|
DigiKey Part Number | 478-TCA0G106M8RTR-ND - Tape & Reel (TR) 478-TCA0G106M8RCT-ND - Cut Tape (CT) 478-TCA0G106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA0G106M8R |
Description | CAP TANT 10UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCA0G106M8R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13389 € | 267,78 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

