
TC2H666K025LBDC0845 | |
|---|---|
DigiKey Part Number | 478-7291-ND |
Manufacturer | |
Manufacturer Product Number | TC2H666K025LBDC0845 |
Description | CAP TANT 66UF 10% 25V SMD |
Customer Reference | |
Detailed Description | 66 µF Molded Tantalum Capacitors 25 V Stacked SMD, 2 J-Lead 85mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 85mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Stacked SMD, 2 J-Lead |
Part Status Active | Size / Dimension 0.308" L x 0.160" W (7.82mm x 4.06mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Manufacturer Size Code 2H |
Voltage - Rated | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,05000 € | 70,05 € |
| Unit Price without VAT: | 70,05000 € |
|---|---|
| Unit Price with VAT: | 83,35950 € |

