
TBJD336M035LBSB0024 | |
|---|---|
DigiKey Part Number | 478-5434-ND |
Manufacturer | |
Manufacturer Product Number | TBJD336M035LBSB0024 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,23675 € | 2.247,35 € |
| Unit Price without VAT: | 11,23675 € |
|---|---|
| Unit Price with VAT: | 13,37173 € |

