
TBJD226K035LBSB0024 | |
---|---|
DigiKey Part Number | 478-5439-ND |
Manufacturer | |
Manufacturer Product Number | TBJD226K035LBSB0024 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,55000 € | 17,55 € |
10 | 13,95200 € | 139,52 € |
50 | 12,51400 € | 625,70 € |
200 | 11,70160 € | 2.340,32 € |
600 | 11,24790 € | 6.748,74 € |
Unit Price without VAT: | 17,55000 € |
---|---|
Unit Price with VAT: | 20,88450 € |