
TBJC106K025LRSB0023 | |
---|---|
DigiKey Part Number | 478-TBJC106K025LRSB0023TR-ND - Tape & Reel (TR) 478-TBJC106K025LRSB0023CT-ND - Cut Tape (CT) 478-TBJC106K025LRSB0023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBJC106K025LRSB0023 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,69000 € | 11,69 € |
10 | 9,06700 € | 90,67 € |
50 | 8,01880 € | 400,94 € |
100 | 7,94290 € | 794,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 7,28800 € | 3.644,00 € |
1.000 | 7,11435 € | 7.114,35 € |
Unit Price without VAT: | 11,69000 € |
---|---|
Unit Price with VAT: | 13,91110 € |