
TAZX156K035LRSC0824 | |
---|---|
DigiKey Part Number | 478-TAZX156K035LRSC0824TR-ND - Tape & Reel (TR) 478-TAZX156K035LRSC0824CT-ND - Cut Tape (CT) 478-TAZX156K035LRSC0824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAZX156K035LRSC0824 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2721 (6954 Metric) 190mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 190mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2721 (6954 Metric) | |
Size / Dimension | 0.273" L x 0.213" W (6.93mm x 5.41mm) | |
Height - Seated (Max) | 0.123" (3.12mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | C (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,06000 € | 27,06 € |
10 | 22,09300 € | 220,93 € |
50 | 21,36640 € | 1.068,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 18,82186 € | 9.410,93 € |
Unit Price without VAT: | 27,06000 € |
---|---|
Unit Price with VAT: | 32,20140 € |