
TAZV107K020LBSB0024 | |
---|---|
DigiKey Part Number | 478-5443-ND |
Manufacturer | |
Manufacturer Product Number | TAZV107K020LBSB0024 |
Description | CAP TANT 100UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAZV107K020LBSB0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 9,89240 € | 494,62 € |
Unit Price without VAT: | 9,89240 € |
---|---|
Unit Price with VAT: | 11,77196 € |