
TAZR334K004CWSZ0900 | |
---|---|
DigiKey Part Number | 478-TAZR334K004CWSZ0900-ND |
Manufacturer | |
Manufacturer Product Number | TAZR334K004CWSZ0900 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 45Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAZR334K004CWSZ0900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | Z (Non-ER) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,57000 € | 6,57 € |
10 | 4,89500 € | 48,95 € |
50 | 4,22600 € | 211,30 € |
160 | 3,89956 € | 623,93 € |
640 | 3,62684 € | 2.321,18 € |
1.120 | 3,54345 € | 3.968,66 € |
Unit Price without VAT: | 6,57000 € |
---|---|
Unit Price with VAT: | 7,81830 € |