
TAZH475K050LBSB0H23 | |
---|---|
DigiKey Part Number | 478-TAZH475K050LBSB0H23-ND |
Manufacturer | |
Manufacturer Product Number | TAZH475K050LBSB0H23 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2915 (7338 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAZH475K050LBSB0H23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,10000 € | 13,10 € |
10 | 10,34500 € | 103,45 € |
50 | 9,24320 € | 462,16 € |
200 | 9,02835 € | 1.805,67 € |
Unit Price without VAT: | 13,10000 € |
---|---|
Unit Price with VAT: | 15,58900 € |