TAZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAZH475K050CRSB0024

DigiKey Part Number
478-TAZH475K050CRSB0024TR-ND - Tape & Reel (TR)
478-TAZH475K050CRSB0024CT-ND - Cut Tape (CT)
478-TAZH475K050CRSB0024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAZH475K050CRSB0024
Description
CAP TANT 4.7UF 10% 50V 2915
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2915 (7338 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAZH475K050CRSB0024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.18mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,49000 €15,49 €
1012,23600 €122,36 €
5011,11640 €555,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,04524 €5.022,62 €
Manufacturers Standard Package
Unit Price without VAT:15,49000 €
Unit Price with VAT:18,43310 €