
TAZH156K025LRSB0024 | |
---|---|
DigiKey Part Number | TAZH156K025LRSB00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAZH156K025LRSB0024 |
Description | CAP TANT 15UF 10% 25V 2915 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2915 (7338 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAZH156K025LRSB0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 8,64708 € | 4.323,54 € |
Unit Price without VAT: | 8,64708 € |
---|---|
Unit Price with VAT: | 10,29003 € |