
TAZG336M010CRSZ0000 | |
---|---|
DigiKey Part Number | 478-TAZG336M010CRSZ0000TR-ND - Tape & Reel (TR) 478-TAZG336M010CRSZ0000CT-ND - Cut Tape (CT) 478-TAZG336M010CRSZ0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAZG336M010CRSZ0000 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAZG336M010CRSZ0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2711 (6728 Metric) | |
Size / Dimension | 0.265" L x 0.110" W (6.73mm x 2.79mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | Z (Non-ER) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,76000 € | 5,76 € |
10 | 4,25600 € | 42,56 € |
50 | 3,65640 € | 182,82 € |
100 | 3,47070 € | 347,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,21934 € | 1.609,67 € |
1.000 | 3,11996 € | 3.119,96 € |
1.500 | 3,07017 € | 4.605,26 € |
2.500 | 3,01497 € | 7.537,43 € |
Unit Price without VAT: | 5,76000 € |
---|---|
Unit Price with VAT: | 6,85440 € |