TAZG336K010CRSZ0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,55494 €
Datasheet
TAZGx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAZG336K010CRSZ0000

DigiKey Part Number
TAZG336K010CRSZ0000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAZG336K010CRSZ0000
Description
CAP TANT 33UF 10% 10V 2711
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 2711 (6728 Metric) 275mOhm @ 100Hz
Datasheet
 Datasheet
EDA/CAD Models
TAZG336K010CRSZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm @ 100Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Ratings
COTS
Features
High Reliability
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,12978 €1.564,89 €
Manufacturers Standard Package
Unit Price without VAT:3,12978 €
Unit Price with VAT:3,72444 €