
TAZF336K015CBSZ0800 | |
---|---|
DigiKey Part Number | 478-TAZF336K015CBSZ0800-ND |
Manufacturer | |
Manufacturer Product Number | TAZF336K015CBSZ0800 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 15 V 2214 (5634 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAZF336K015CBSZ0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | Z (Non-ER) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,72000 € | 6,72 € |
10 | 5,01100 € | 50,11 € |
50 | 4,33000 € | 216,50 € |
200 | 3,94555 € | 789,11 € |
600 | 3,73093 € | 2.238,56 € |
1.000 | 3,65153 € | 3.651,53 € |
Unit Price without VAT: | 6,72000 € |
---|---|
Unit Price with VAT: | 7,99680 € |