
TAZF106K015CRSZ0800 | |
---|---|
DigiKey Part Number | TAZF106K015CRSZ0800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAZF106K015CRSZ0800 |
Description | CAP TANT 10UF 10% 15V 2214 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V 2214 (5634 Metric) 667mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAZF106K015CRSZ0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 667mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-55365/11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,46279 € | 3.462,79 € |
Unit Price without VAT: | 3,46279 € |
---|---|
Unit Price with VAT: | 4,12072 € |