
TAZE226K010CBSB0800 | |
---|---|
DigiKey Part Number | 478-TAZE226K010CBSB0800-ND |
Manufacturer | |
Manufacturer Product Number | TAZE226K010CBSB0800 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2010 (5025 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAZE226K010CBSB0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2010 (5025 Metric) | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,98000 € | 10,98 € |
10 | 8,46900 € | 84,69 € |
50 | 7,46720 € | 373,36 € |
100 | 7,15670 € | 715,67 € |
500 | 6,63110 € | 3.315,55 € |
1.000 | 6,46822 € | 6.468,22 € |
Unit Price without VAT: | 10,98000 € |
---|---|
Unit Price with VAT: | 13,06620 € |