Direct
Direct
Upgrade
Upgrade
Similar
Similar

TARS685M025 | |
|---|---|
DigiKey Part Number | TARS685M025-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TARS685M025 |
Description | CAP TANT 6.8UF 20% 25V AXIAL |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V Axial 3.1Ohm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 3.1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.169" Dia x 0.339" L (4.30mm x 8.60mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D685X0025W | Vishay Sprague | 0 | 173D685X0025W-ND | 2,10724 € | Direct |
| 173D685X0025WW | Vishay Sprague | 0 | 173D685X0025WW-ND | 2,10724 € | Direct |
| 173D685X9025WW | Vishay Sprague | 0 | 173D685X9025WW-ND | 2,10724 € | Upgrade |
| T322C685K025AS | KEMET | 0 | 399-1511-ND | 3,96000 € | Upgrade |
| 173D685X0025WE3 | Vishay Sprague | 0 | 173D685X0025WE3-ND | 2,10724 € | Similar |



