Direct
Direct
Upgrade
Upgrade
Similar
Similar

TARS156M015 | |
|---|---|
DigiKey Part Number | TARS156M015-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TARS156M015 |
Description | CAP TANT 15UF 20% 15V AXIAL |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 15 V Axial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.169" Dia x 0.339" L (4.30mm x 8.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |



