Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

TARS106M020 | |
|---|---|
DigiKey Part Number | TARS106M020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TARS106M020 |
Description | CAP TANT 10UF 20% 20V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V Axial 2.8Ohm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 2.8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.169" Dia x 0.339" L (4.30mm x 8.60mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 20 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X0020W | Vishay Sprague | 0 | 173D106X0020W-ND | 1,40046 € | Direct |
| 173D106X0020WW | Vishay Sprague | 0 | 173D106X0020WW-ND | 1,40046 € | Direct |
| 173D106X0025WW | Vishay Sprague | 0 | 173D106X0025WW-ND | 1,40046 € | Upgrade |
| 173D106X5020W | Vishay Sprague | 0 | 173D106X5020W-ND | 2,01562 € | Upgrade |
| 173D106X9020WW | Vishay Sprague | 0 | 173D106X9020WW-ND | 1,40046 € | Upgrade |



