Direct
Direct
Similar
Similar

TARS106K025 | |
|---|---|
DigiKey Part Number | TARS106K025-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TARS106K025 |
Description | CAP TANT 10UF 10% 25V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Axial 2.5Ohm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 2.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.169" Dia x 0.339" L (4.30mm x 8.60mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 25 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X9025W | Vishay Sprague | 2 | 718-1925-1-ND | 2,96000 € | Direct |
| 173D106X9025WW | Vishay Sprague | 0 | 173D106X9025WW-ND | 1,40046 € | Direct |
| 173D106X9025WE3 | Vishay Sprague | 0 | 718-173D106X9025WE3CT-ND | 2,96000 € | Similar |
| 173D106X9025WWE3 | Vishay Sprague | 0 | 718-1420-1-ND | 2,96000 € | Similar |


