Direct
Direct
Direct
Similar
Similar
Similar

TARR335K025 | |
|---|---|
DigiKey Part Number | TARR335K025-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TARR335K025 |
Description | CAP TANT 3.3UF 10% 25V AXIAL |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V Axial 5Ohm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.291" L (2.50mm x 7.40mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 25 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D335X9025V | Vishay Sprague | 0 | 173D335X9025V-ND | 0,81148 € | Direct |
| 173D335X9025VW | Vishay Sprague | 0 | 173D335X9025VW-ND | 0,81149 € | Direct |
| T322B335K025AS | KEMET | 0 | 399-1509-ND | 2,54567 € | Direct |
| 173D335X9025VE3 | Vishay Sprague | 0 | 173D335X9025VE3-ND | 0,81148 € | Similar |
| 173D335X9025VWE3 | Vishay Sprague | 0 | 718-1434-2-ND | 0,81149 € | Similar |



