Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

TARR106M010 | |
|---|---|
DigiKey Part Number | TARR106M010-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TARR106M010 |
Description | CAP TANT 10UF 20% 10V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V Axial 5Ohm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.291" L (2.50mm x 7.40mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X0010V | Vishay Sprague | 0 | 173D106X0010V-ND | 0,81148 € | Direct |
| 173D106X0010VW | Vishay Sprague | 0 | 173D106X0010VW-ND | 0,81149 € | Direct |
| 173D106X5010V | Vishay Sprague | 0 | 173D106X5010V-ND | 1,20937 € | Upgrade |
| 173D106X9010VW | Vishay Sprague | 0 | 173D106X9010VW-ND | 0,81149 € | Upgrade |
| T322B106K010AS | KEMET | 81 | 399-1469-ND | 3,87000 € | Upgrade |



