
TAP825M016CRW | |
|---|---|
DigiKey Part Number | TAP825M016CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP825M016CRW |
Description | CAP TANT 8.2UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 16 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,35462 € | 443,27 € |
| Unit Price without VAT: | 0,35462 € |
|---|---|
| Unit Price with VAT: | 0,42200 € |

