68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686M025CCS

DigiKey Part Number
478-TAP686M025CCS-ND
Manufacturer
Manufacturer Product Number
TAP686M025CCS
Description
CAP TANT 68UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAP686M025CCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,28600 €22,86 €
501,90720 €95,36 €
1001,79010 €179,01 €
5001,59196 €795,98 €
1.0001,53059 €1.530,59 €
2.5001,46575 €3.664,38 €
5.0001,42664 €7.133,20 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €