Upgrade
Similar

TAP686M006CCS | |
|---|---|
DigiKey Part Number | TAP686M006CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP686M006CCS |
Description | CAP TANT 68UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP686M006CCS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code G |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP686K006CCS | KYOCERA AVX | 0 | TAP686K006CCS-ND | 0,52491 € | Upgrade |
| TAP686M006GSB | KYOCERA AVX | 0 | TAP686M006GSB-ND | 0,44429 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52491 € | 524,91 € |
| Unit Price without VAT: | 0,52491 € |
|---|---|
| Unit Price with VAT: | 0,62464 € |



